EBC04MMMD

Heilind Number:SULEBC04MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMMD

Detailed Description

The EBC04MMMD Board-to-Board PCB Connector is a high-performance component designed for reliable electrical connections in demanding environments. This male connector features two rows with a total of eight positions, allowing for efficient signal transmission. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and high conductivity. The clearance hole mount type and wire wrap termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the board without compromising performance. The matte tin termination plating offers excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the EBC04MMMD connector meets the highest standards of quality and reliability.