EBC05DETI

Heilind Number:SULEBC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DETI

Detailed Description

The EBC05DETI is a high-performance connector designed for board-to-board or card edge applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable conductivity in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating offer excellent signal integrity, while the termination method of thru hole soldering ensures secure and stable connections. With a compact design and two rows of 10 positions, it provides ample connectivity in a small footprint. Operating efficiently in temperatures ranging from -65 to 105°C, it is ideal for use in a wide range of industries. The matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust the EBC05DETI for your connectivity needs, where performance and reliability are paramount.