| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05DRTS-S13 |
EBC05DRTS-S13
| Heilind Number: | SULEBC05DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC05DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 10 positions, it offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transmission. The female connector with two rows and a side-hole mount type, along with card extender termination method, guarantees secure and efficient assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The full bellow contact type and matte tin termination plating further enhance its durability and performance. Perfect for use in industrial, aerospace, and telecommunications systems, this connector meets the highest standards for quality and reliability.

