EBC05MMAN

Heilind Number:SULEBC05MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMAN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMAN

Detailed Description

Introducing SKU EBC05MMAN, a high-quality Board To Board PCB Connector designed for precision connectivity in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable performance under demanding conditions. With a male gender, 2 rows, and thru-hole termination method, it offers easy and secure installation. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the 2.54mm pitch and 10 positions accommodate various connection needs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. This RoHS-compliant connector, with matte tin termination plating, meets environmental standards. Compact and durable, with a right-angle orientation, it's ideal for use in space-constrained environments. Trust in the EBC05MMAN for seamless board-to-board connectivity in your electronic designs.