EBC05MMDD

Heilind Number:SULEBC05MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMDD

Detailed Description

Introducing the EBC05MMDD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. With two rows and ten positions, this male connector features a clearance hole mount type and right-angle orientation, offering versatility in installation. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBC05MMDD for efficient and secure board-to-board connections in your electronic designs.