EBC05MMJD

Heilind Number:SULEBC05MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMJD

Detailed Description

Introducing the EBC05MMJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 10 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 13.72mm height, the EBC05MMJD is ideal for space-constrained designs in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with this premium connector.