EBC05MMRV

PBT & PHOSPHOR BRONZE; .00

The EBC05MMRV, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage capability, it meets the needs of power-sensitive systems. The male gender, 2 rows, and 10 positions offer versatile connectivity options. Its Threaded Side Hole mount type and Card Extender termination method provide secure and efficient installation. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With a 2.54mm pitch, this connector is compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Terminated with Matte Tin, it ensures soldering integrity. Whether for industrial, aerospace, or telecommunications applications, the EBC05MMRV is a trusted solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMRV
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Threaded Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC05MMRV

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: