EBC06DCBD-S189

Heilind Number:SULEBC06DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCBD-S189

Detailed Description

This PBT & Phosphor Bronze female board-to-board PCB connector, with SKU EBC06DCBD-S189, boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it ideal for high-power applications. Featuring a hairpin contact type and right-angle orientation, it ensures secure and efficient connections in tight spaces. With two rows and 12 positions, this connector offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-saving installation. Perfect for demanding PCB assembly tasks, this connector is a dependable choice for professionals in the electronics industry.