EBC06DCBI

PBT & PHOSPHOR BRONZE; .00

PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBC06DCBI, features a rugged design suitable for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a secure and durable connection. The threaded mount and right-angle orientation provide versatility in installation, while the termination method of thru-hole soldering guarantees a stable connection on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With 12 positions and a pitch of 2.54mm, it allows for multiple connections on the board. Measuring at a compact height of 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. Tailored for high-performance electronic systems, the EBC06DCBI is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC06DCBI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: