EBC06DCBS-S189

Heilind Number:SULEBC06DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCBS-S189

Detailed Description

Introducing SKU EBC06DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of your electronic systems. The female gender, along with 2 rows and 12 positions, offers versatile connectivity options. Its side hole mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated hairpin contacts provide optimal conductivity, while the matte tin termination ensures long-lasting durability. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on your PCB layout. Trust in the EBC06DCBSS189 for efficient and dependable board-to-board connections in your electronic designs.