EBC06DCCH-S189

Heilind Number:SULEBC06DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCCH-S189

Detailed Description

The EBC06DCCH-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, it offers a secure fit for various applications. The connector is crafted with durable PBT and Phosphor Bronze materials, ensuring longevity and performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of industrial settings. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it versatile for different PCB layouts. Compact yet sturdy, with a connector height of 15.49mm and a width of 9.4mm, the EBC06DCCH-S189 is a crucial component in electronic systems, providing seamless connectivity with precision and reliability.