EBC06DCKH

Heilind Number:SULEBC06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DCKH. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a straight orientation. With 12 gold-plated contact positions, it ensures reliable connectivity at a maximum voltage of 700 VAC and 3A of current. The termination method is through hole, offering secure mounting via clearance holes. The contact material is phosphor bronze, and the termination plating is matte tin, guaranteeing durability and stability even in harsh environments with an operating temperature range of -65 to 125°C. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), this connector is compact yet robust. Perfect for demanding electronic systems, it meets stringent quality standards and is ideal for various industrial applications. Elevate your connectivity solutions with the EBC06DCKH.