EBC06DCSN

Heilind Number:SULEBC06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DCSN

Detailed Description

The EBC06DCSN is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor and two rows of 12 female contacts, it offers seamless connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, this connector ensures durability and efficient signal transfer, with a maximum amperage of 3A and voltage rating of 700VAC. The gold-plated contacts and thru-hole termination method guarantee excellent conductivity and stability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its hairpin contact type and straight orientation make for easy installation, while the matte tin termination plating adds to its longevity. The EBC06DCSN is a must-have component for demanding electronic systems, meeting the highest standards of performance and reliability.