EBC06DCTD-S288

Heilind Number:SULEBC06DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCTD-S288

Detailed Description

Introducing the EBC06DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable performance in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure installation on PCBs. The termination method of card extender with gold-plated phosphor bronze contacts guarantees efficient signal transmission with low contact resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation provide a stable and robust connection. With twelve positions and a tail length of .155 inches, it accommodates multiple signal lines with ease. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Measuring only .61 inches in height and 9.4mm in width, it offers a compact yet powerful solution for PCB connectivity. Terminated with matte tin plating, it ensures long-term durability and corrosion resistance. Whether in aerospace, defense, or industrial applications, the EBC06DCTD-S288 is a reliable choice for high-quality PCB connections.