EBC06DCWH-S288

Heilind Number:SULEBC06DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Connector features a high-performance design suitable for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. This female connector, with two rows and 12 positions, offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and straddle orientation facilitate secure connections. The termination method using a card extender with matte tin plating ensures easy installation onto PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Whether in board-to-board or card edge connections, this EBC06DCWHS288 connector delivers high reliability and performance.