EBC06DKMI

Heilind Number:SULEBC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKMI

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU EBC06DKMI. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 700VAC. With two rows of contacts featuring gold plating on phosphor bronze material, it ensures reliable conductivity. The threaded mount type and wire wrap termination method offer secure and stable connections. Featuring a cantilever contact type, it provides excellent contact retention. With 12 positions spaced at a pitch of 2.54mm (.1 in), it's ideal for board-to-board and card edge applications. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector measures .61 inches in height and 9.4mm (.37 in) in width, with a tail length of 14.22mm (.56 in). Its matte tin termination plating enhances durability. Perfect for demanding PCB connectivity needs, this connector, categorized under hi_rel as EBC06DKMI, combines quality craftsmanship with performance excellence.