EBC06DKRH

Heilind Number:SULEBC06DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKRH

Detailed Description

Featuring a robust design for high-reliability applications, the EBC06DKRH PCB connector ensures secure and efficient board-to-board connections. With a voltage rating of 700 VAC and amperage of 3A, this female connector is ideal for power and signal transmission. Its two rows and 12 positions, with a pitch of 2.54mm, offer versatile connectivity options. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it guarantees durability and optimal performance. The cantilever contact type and card extender termination method simplify installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its clearance hole mount type and straddle orientation provide flexibility in PCB assembly. With matte tin plating for termination, it ensures reliable solder joints. Measuring 13.97mm in height and 9.4mm in width, it accommodates space-efficient designs without compromising functionality. In summary, the EBC06DKRH is a dependable solution for demanding connectivity needs in aerospace, military, and industrial applications.