EBC06DKRS

Heilind Number:SULEBC06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKRS

Detailed Description

Introducing SKU EBC06DKRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. Its dual-row configuration with 12 positions and a pitch of 2.54mm allows for efficient data transmission. The female gender, side hole mount type, and card extender termination method offer versatile installation options. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both commercial and industrial use. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 5.97mm, this connector ensures compact yet efficient connectivity. Trust in the quality and performance of SKU EBC06DKRS for your PCB connectivity needs.