EBC06DKSI

Heilind Number:SULEBC06DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKSI

Detailed Description

Introducing the EBC06DKSI Board To Board PCB Connector, a high-performance component designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and a threaded mount type offers secure and stable attachment. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. Its straight orientation, 12 positions, and thru-hole termination method make it easy to integrate into your PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and longevity. Trust the EBC06DKSI for seamless board-to-board connections in your electronic projects.