EBC06DPDI

Heilind Number:SULEBC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPDI

Detailed Description

SKU EBC06DPDI features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee optimal conductivity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. This connector, with two rows and 12 positions, provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-saving integration. Designed for board-to-board and card edge connections, this product is a versatile solution for various electronic systems.