EBC06DPMN

Heilind Number:SULEBC06DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPMN

Detailed Description

Introducing the EBC06DPMN Board to Board PCB Connector, a high-performance female connector designed for reliable power transmission. With a compact form factor and two rows of 12 positions each, this connector offers seamless connectivity in space-constrained applications. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures durability and superior conductivity. The Wire Wrap termination method and 14.22mm tail length make installation quick and hassle-free. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation, 2.54mm pitch, and 3A amperage rating further enhance its versatility. Ideal for use in various electronic devices and systems, the EBC06DPMN is a reliable solution for your connectivity needs.