EBC06DPNN

Heilind Number:SULEBC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPNN

Detailed Description

Introducing the EBC06DPNN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a short description of PBT & Phosphor Bronze construction, this connector boasts a robust build for reliable operation. Featuring a double-row, 12-position layout with a 2.54mm pitch, it facilitates secure data transmission. The female gender design with No Mounting option and Card Extender termination method offers flexibility in installation. Crafted with Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating at up to 700 VAC and with an amperage of 3A, it meets the demands of various applications. With a temperature range of -65 to 125 °C, it guarantees performance in harsh environments. The connector's straddle orientation and .595-inch tail length provide efficient PCB integration. Matte Tin termination plating enhances solderability. Measuring .56 inches in height and .4 inches in width, it suits compact setups. Categorized under hi-rel connectors, the EBC06DPNN is a premium choice for aerospace, defense, and industrial systems requiring top-notch connectivity solutions.