EBC06DPRH

Heilind Number:SULEBC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPRH

Detailed Description

SKU EBC06DPRH features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. It offers double-point contact with gold plating for optimal conductivity. Designed for a clearance hole mount type and termination via card extender, it provides secure and efficient connectivity. With two rows and 12 positions spaced at 2.54mm pitch, it offers versatility in PCB connections. The connector's operating temperature range of -65 to 125°C makes it ideal for use in various environments. Its straddle orientation and compact dimensions of 14.22mm height and 10.16mm width ensure easy installation in tight spaces. The matte tin termination plating enhances corrosion resistance. Perfect for board-to-board and card edge connections, this high-quality connector, acronymed as EBC06DPRH, guarantees superior performance in demanding applications.