EBC06DRMI-S288

Heilind Number:SULEBC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRMI-S288

Detailed Description

The EBC06DRMI-S288 PCB Connector is a high-quality component designed for reliable board-to-board connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and longevity. With an amperage rating of 3A and voltage tolerance of 700VAC, this connector is suitable for various power and signal applications. Its 2.54mm pitch and 12 positions allow for efficient data transmission, while the threaded mount type and card extender termination method offer secure and convenient installation. The connector's loop bellow contact type and straddle orientation further enhance its performance and versatility. Rated for operation in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. With a compact size of 9.4mm width and 15.49mm height, the EBC06DRMI-S288 is perfect for space-constrained PCB layouts. Meeting the highest industry standards, this connector is a reliable choice for aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the EBC06DRMI-S288 PCB Connector.