EBC06DRSH-S288

Heilind Number:SULEBC06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRSH-S288

Detailed Description

The EBC06DRSH-S288 PCB connector offers reliable connectivity in electronic applications. Designed for board-to-board connections, this female connector features two rows with a total of 12 positions, allowing for versatile use. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Meeting RoHS compliance and with termination plating of matte tin, it ensures environmental sustainability. Perfect for high-reliability applications, the EBC06DRSH-S288 is a dependable choice for demanding electronic systems.