EBC06DRSN

Heilind Number:SULEBC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRSN

Detailed Description

Introducing the EBC06DRSN, a high-performance board-to-board PCB connector designed for efficient and reliable electronic connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and signal integrity. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. The female gender, two rows, and straight orientation offer versatility in installation. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for both standard and challenging environments. This connector, with 12 positions and a pitch of 2.54mm, facilitates secure and stable connections on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space while ensuring efficient connectivity. The termination method of through-hole mounting with matte tin plating further enhances its reliability. Ideal for high-speed data transmission and power delivery, the EBC06DRSN is a top choice for professionals in the electronics industry.