EBC06DTAI

Heilind Number:SULEBC06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAI

Detailed Description

Introducing the SKU EBC06DTAI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee excellent conductivity and signal integrity. With 12 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient on PCBs. Featuring matte tin termination plating, it ensures secure solder connections. The EBC06DTAI is a reliable solution for industrial, aerospace, and telecommunications applications.