EBC06DTBD-S189

Heilind Number:SULEBC06DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTBD-S189

Detailed Description

Our SKU EBC06DTBD-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a clearance hole mount type and through-hole termination method, making it easy to install on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation provide flexibility in design layouts. With 12 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating within a wide temperature range of -65°C to 125°C, this connector is reliable in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. This connector belongs to the high-quality EBC series, meeting stringent performance standards. Ideal for use in aerospace, defense, and industrial applications, the EBC06DTBD-S189 is a dependable solution for your connectivity needs.