EBC06DTBT

Heilind Number:SULEBC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTBT

Detailed Description

Introducing the EBC06DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, threaded mount type, and right-angle orientation offer versatile installation options. Boasting 12 positions across 2 rows and a 2.54mm pitch, it enables efficient signal transmission. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Trust the EBC06DTBT for seamless and dependable board-to-board connectivity in your critical systems.