EBC06DTKD

Heilind Number:SULEBC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKD

Detailed Description

Introducing EBC06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the termination method of Thru Hole guarantees secure attachment. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and clearance hole mount type make installation easy and convenient. Trust in the EBC06DTKD for robust and dependable board-to-board connections.