EBC06MMMN

Heilind Number:SULEBC06MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMMN

Detailed Description

The EBC06MMMN Board To Board PCB Connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 2-row design and male gender, it offers seamless connectivity for various electronic applications. The termination method of wire wrap and gold-plated contacts guarantee excellent signal transmission. Operating at 700 VAC and 3 A, this connector is suitable for high-power systems. Its straight orientation, 12 positions, and 2.54mm pitch provide versatility in PCB assembly. With a wide operating temperature range of -65 to 125°C, it's ideal for both industrial and commercial use. The matte tin termination plating enhances durability. Compact in size with a connector height of 13.72mm and width of 9.4mm, it saves space on the board. This high-quality connector, designated as EBC06MMMN, meets stringent industry standards, making it a reliable choice for your connectivity needs.