| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEBC07DETI |
EBC07DETI
| Heilind Number: | SULEBC07DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DETI |
| ECAD Model: |
Specifications
Detailed Description
The EBC07DETI PCB connector offers reliable and high-performance connectivity for your electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability in demanding environments. This female connector, with 2 rows and 14 positions, is designed for through-hole mounting with a secure threaded connection. The cantilever contact type with gold plating guarantees excellent signal transmission, while the matte tin termination plating enhances conductivity. Operating at a wide temperature range of -65 to 105°C and with a 700 VAC voltage rating, it is suitable for various applications. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust the EBC07DETI for seamless board-to-board or card edge connections in your projects.

