EBC07DEYI

Heilind Number:SULEBC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DEYI

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBC07DEYI, is designed for high-performance applications. Featuring a female gender, it offers secure connectivity with its threaded mount type and thru-hole termination method. The 2-row connector has 14 positions, each with a cantilever contact type made of gold-plated phosphor bronze, ensuring reliable signal transmission. With an amperage rating of 3A and a 700VAC voltage, it meets stringent power requirements. Operating in an impressive temperature range of -65 to 105°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for easy integration into PCB layouts. The matte tin-plated termination ensures durability and longevity. Ideal for industrial and commercial electronics, this connector is a critical component for robust and high-speed data transmission systems.