| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEBC07DRAN |
EBC07DRAN
| Heilind Number: | SULEBC07DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DRAN |
| ECAD Model: |
Specifications
Detailed Description
This PBT and phosphor bronze female connector, with a 3A amperage rating, features a two-row design and right-angle orientation. With no mounting required, it is easily installed via thru-hole termination. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its full bellow contact type and 14 positions offer secure connections, while the 3.18mm tail length allows for efficient PCB integration. With matte tin termination plating, this high-quality connector is ideal for board-to-board and card edge applications.

