EBC07DRYH

Heilind Number:SULEBC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRYH

Detailed Description

Introducing the EBC07DRYH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector offers reliable power transmission with an amperage of 3 A and a voltage rating of 700 VAC. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments with an operating temperature range of -65 to 125 °C. The gold-plated contacts guarantee optimal signal transfer, while the straight orientation and clearance hole mount type facilitate easy installation. With a pitch of 2.54 mm and 14 positions, it provides ample connectivity options. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, makes it suitable for space-constrained applications. Trust in the EBC07DRYH for efficient and secure board-to-board connections.