EBC08DCCN-S189

Heilind Number:SULEBC08DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCCN-S189

Detailed Description

Introducing the EBC08DCCN-S189 Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The 16-position, right-angle configuration with hairpin contacts offers efficient signal transmission. Thru-hole termination and matte tin plating guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust in the EBC08DCCNS189 for your connectivity needs.