EBC08DCSI

Heilind Number:SULEBC08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCSI

Detailed Description

The EBC08DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts with hairpin design guarantee low contact resistance and high reliability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Overall, the EBC08DCSI is a top choice for engineers seeking a high-quality and dependable board-to-board connector solution.