EBC08DCST-S288

Heilind Number:SULEBC08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCST-S288

Detailed Description

Introducing SKU EBC08DCST-S288, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm and two rows of 16 positions each, this female connector features a threaded mount type for secure installation. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent performance, even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated phosphor bronze, offering superior conductivity and corrosion resistance, while the termination method is card extender for easy and secure connection. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it meets industry standards for reliability and performance. Whether for commercial or industrial use, this connector is the ideal choice for demanding connectivity needs.