EBC08DCTD

Heilind Number:SULEBC08DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCTD

Detailed Description

Introducing the EBC08DCTD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction of PBT and phosphor bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a compact form factor with a two-row, 16-position layout, it allows for efficient signal transmission. The contact material of gold-plated phosphor bronze guarantees low contact resistance and superior conductivity, while its hairpin design offers secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its clearance hole mount type and through-hole termination method simplify installation, making it ideal for PCB assemblies. Operating within a wide temperature range of -65 to 125 °C, it is highly durable. The matte tin termination plating ensures long-lasting performance. Perfect for use in aerospace, defense, and industrial systems, the EBC08DCTD is a reliable solution for your connectivity needs.