| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCTT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DCTT |
EBC08DCTT
| Heilind Number: | SULEBC08DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCTT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 16-position female connector with threaded mount type and through-hole termination method. Featuring gold-plated phosphor bronze contacts, it offers reliable connectivity with a current rating of 3A and a voltage rating of 700 VAC. The hairpin contact type and straight orientation ensure secure mating. With a pitch of 2.54mm and a tail length of 4.32mm, it is suitable for board-to-board PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating adds to its robustness, making it ideal for demanding environments. Perfect for high-reliability systems, this EBC08DCTT connector guarantees optimal performance.

