EBC08DCWT

Heilind Number:SULEBC08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCWT

Detailed Description

The EBC08DCWT is a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. The female connector with two rows and a straight orientation offers easy integration onto PCBs via threaded mounting and through-hole termination. Each of the 16 gold-plated hairpin contacts, spaced at a pitch of 2.54mm, guarantees efficient signal transfer at an amperage of 3A and a voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. RoHS compliant and featuring matte tin termination plating, this connector is not only high performing but also environmentally friendly. Whether for industrial applications or consumer electronics, the EBC08DCWT ensures optimal connectivity, making it a vital component in any electronic assembly.