EBC08DKAI

Heilind Number:SULEBC08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKAI

Detailed Description

Introducing the EBC08DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, this connector ensures secure and reliable connectivity. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and threaded mount offer convenient installation on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector's rugged construction, with a termination plating of Matte Tin, ensures durability in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The EBC08DKAI is the ideal choice for high-reliability connections in aerospace, defense, and industrial systems.