EBC08DKDI

Heilind Number:SULEBC08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKDI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKDI

Detailed Description

The EBC08DKDI connector features a robust construction combining PBT and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for high-power applications. This female connector offers 16 gold-plated contacts in a 2-row configuration, with a pitch of 2.54mm (.1 in) for efficient PCB connectivity. The cantilever contact type and threaded mount design guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances conductivity while the 4.06mm (.16 in) tail length facilitates easy installation. Measuring at 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for board-to-board or card edge connections, the EBC08DKDI is a versatile component for various electronic systems.