EBC08DKDS

Heilind Number:SULEBC08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKDS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKDS

Detailed Description

Introducing the EBC08DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector, featuring two rows with a 2.54mm pitch, boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable power transmission. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The gold-plated contacts guarantee optimal conductivity, while the cantilever contact type and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space-efficient connectivity. Trust the EBC08DKDS for efficient and durable board-to-board connections in your electronic systems.