EBC08DKSH

Heilind Number:SULEBC08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKSH

Detailed Description

Introducing the EBC08DKSH, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows of 16 contacts, boasts a durable construction with PBT and phosphor bronze materials, ensuring reliability in demanding environments. With a pitch of 2.54mm, it offers precise connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh industrial settings. Its straight orientation and clearance hole mount type facilitate easy installation. Ideal for aerospace, defense, and industrial electronics, the EBC08DKSH is a dependable solution for your connectivity needs.