EBC08DRAI

Heilind Number:SULEBC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRAI

Detailed Description

Introducing the EBC08DRAI, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity even in harsh environments. Featuring two rows of 16 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its threaded mounting type and right-angle orientation make it easy to install in tight spaces. With a tail length of 3.18mm and a low-profile design, it is suitable for compact electronic devices. Trust the EBC08DRAI for secure and efficient board-to-board connections in your next project.