EBC08DRMI-S288

Heilind Number:SULEBC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRMI-S288

Detailed Description

Introducing SKU EBC08DRMI-S288, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it offers high power handling capability. The connector's 16 positions and 2 rows, along with a pitch of 2.54mm, allow for efficient data transfer. Equipped with a Threaded mount type and Card Extender termination method, installation is easy and secure. Its operating temperature range of -65 to 125°C makes it suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industrial and commercial use, the EBC08DRMI-S288 is a top choice for demanding connectivity needs.