EBC08DRMS

Heilind Number:SULEBC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMS

Detailed Description

Introducing the EBC08DRMS, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a pitch of 2.54mm and 700VAC voltage rating, it offers optimal connectivity for various applications. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap and side hole mount type facilitate easy installation. Featuring 16 positions and 2 rows, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. Trust in the EBC08DRMS for robust and efficient interconnect solutions.