EBC08DRMT

Heilind Number:SULEBC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRMT

Detailed Description

The EBC08DRMT connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via wire wrap, offer secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for straight orientation, with 16 positions and a pitch of 2.54mm, it guarantees precise and efficient board-to-board or card edge connections. Operating temperature range of -65 to 125°C ensures suitability for a wide range of operating conditions. With a compact size of 9.4mm width and 15.49mm height, and a termination plating of matte tin, this connector is ideal for use in various electronic systems. Meeting stringent quality standards, it is a reliable choice for your connectivity needs.