EBC08DRSH

Heilind Number:SULEBC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DRSH

Detailed Description

Introducing EBC08DRSH, a reliable and high-performance board-to-board PCB connector essential for your electronic assembly needs. This female connector, featuring two rows of 16 positions, boasts a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability in operation. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission with minimal interference. The loop bellow contact type and straight orientation make it easy to connect components securely. Rated for 3A and 700VAC, this connector is suitable for various voltage and current requirements. Its clearance hole mount type and thru-hole termination method offer versatility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, it's perfect for demanding industrial environments. The matte tin termination plating enhances its durability, while the compact design with a height of 15.49mm and width of 9.4mm saves valuable space on your PCB. Whether for commercial or industrial applications, this EBC08DRSH connector guarantees reliable performance. Upgrade your electronic systems with this essential component.